Manufacturer Part #
500SSP1S1M6QEA
500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:162 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 500SSP1S1M6QEA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 5A |
| Contact Material: | Silver Over Copper |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 500 series slide switches are PC Board mountable or panel mountable. They come in single or double pole options and have multiple actuator height options.
Features:
- Single & double pole options
- Multiple actuator height options
- Panel & PC board mountable
Applications:
- Computer servers/peripherals
- Consumer electronics
- Instrumentation
- Test & measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
162
$1.76
324+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
162 per
Mounting Method:
Through Hole