Manufacturer Part #
JS102011JAQN
JS Series On-On SPDT Right Angle J Bend Slide SMT Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K JS102011JAQN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K JS102011JAQN - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Voltage Rating: | 6V |
| Contact Current-Max: | 300mA |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 70mΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount