
Manufacturer Part #
JS202011AQN
JS Series DPDT On-On 6 V 300 mA Right Angle / PC Through Hole Slide Switch
Product Specification Section
CK - Waldom JS202011AQN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CK - Waldom JS202011AQN - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On |
Circuitry: | DPDT |
Voltage Rating: | 6V |
Contact Current-Max: | 0.3A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 70mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
900+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
900 per Box
Mounting Method:
Through Hole