text.skipToContent text.skipToNavigation

Manufacturer Part #

OS103012MU1QP1

OS Series SP3T On-On-On 30 V 0.2 A PC Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K OS103012MU1QP1 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On-On
Circuitry: SP3T
Voltage Rating: 30V
Contact Current-Max: 0.2A
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2100
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
2,100+
$0.56