text.skipToContent text.skipToNavigation

Manufacturer Part #

S102031SS03Q

S Series SPDT 6 A On-On Vertical Solder Lug Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K S102031SS03Q - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 6A
Contact Material: Silver Over Copper
Termination Style: Vertical / SMT
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
500+
$2.30
Product Variant Information section