text.skipToContent text.skipToNavigation

Manufacturer Part #

V70113S205Q

V Series Power and Line Voltage SPST Snap-In Panel Quick Connect Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K V70113S205Q - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Contact Current-Max: 10.1A
Contact Material: Silver
Termination Style: Snap-In
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.50
USD
Quantity
Unit Price
250+
$2.99
Product Variant Information section