Manufacturer Part #
1050.6702
SPDT Mom 5 A Quick Connect Roller Lever Subminiature Snap-Action Switches
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 1050.6702 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Lever |
| Operating Force: | 50gf |
| Contact Current-Max: | 5A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Panel Mount