text.skipToContent text.skipToNavigation

Manufacturer Part #

AV35023-A

AV3 Series SPDT On-Mom 3 A 125 VAC 30 VDC Subminiature Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AV35023-A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Operating Force: 490gf
Contact Current-Max: 3A
Termination Style: PC Pin
Contact Material: Copper Alloy
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Off
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,000+
$0.78
Product Variant Information section