
Manufacturer Part #
DG13B1AA
DG Series Sub Mini SPDT 1.4 N Button Through Hole Snap Action Switch
Product Specification Section
ZF Electronics DG13B1AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics DG13B1AA - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Plunger |
Operating Force: | 140gf |
Contact Current-Max: | 3A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.59
25
$1.57
50
$1.56
150
$1.53
300+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole