Manufacturer Part #
MDS6500AL02LS
MDS6500 Series 0.3 A SPDT 6 VDC Right Angle Snap Acting Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K MDS6500AL02LS - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Current-Max: | 0.3A |
| Termination Style: | Right Angle |
Features & Applications
The MDS6500AL02LS is a MDS Series Micro Snap-acting Detect Switches.
Features:
- Snap-acting tactile feel
- Small package size
- Available in vertical or right angle PCB mount
- Long total travel of 2,9 mm
- RoHS compliant and compatible
Applications:
- Detect the presence of a mechanical device
- Medical devices
- Consumer electronic devices
- ATCA or MicroTCA devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag