Manufacturer Part #
1-1437565-8
FSM1LP Series SPST Off-Mom 260 gf 12 V Surface Mount Low Profile Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1437565-8 - Technical Attributes
Attributes Table
| Actuation Force: | 72.28N |
| Contact Material: | Silver Over Copper |
| Actuator Style: | Pushbutton |
| Termination Style: | Gull Wing |
| Dimension: | H 3.1mm x L 6.2mm x W 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
125
$0.18
250
$0.178
500
$0.175
1,250
$0.172
2,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
1 per Reel
Mounting Method:
Surface Mount