Manufacturer Part #
1-1825910-0
Alcoswitch Series SPST 24 V 160 g PCB Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
TE Connectivity 1-1825910-0 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 24V |
| Current Rating: | 50mA |
| Insulation Resistance: | 1GΩ |
| Actuation Force: | 1.6N |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Actuator Style: | Round |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -35°C to +105°C |
| Dimension: | H 7mm x L 5.99mm x W 5.99mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
750
$0.063
1,500
$0.0618
3,000
$0.0607
3,750
$0.0603
11,250+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
750 per Bag
Mounting Method:
Through Hole