text.skipToContent text.skipToNavigation

Manufacturer Part #

320E11GRN

320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch 320E11GRN - Technical Attributes
Attributes Table
Actuation Force: 1.35N
Actuator Style: Square Button
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1026
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.09
USD
Quantity
Unit Price
1
$1.09
30
$1.06
75
$1.04
200
$1.01
400+
$0.965