Manufacturer Part #
95C04B3GWRT
95C Series Non Washable 6 x 3.5 mm 1.6 N Gull Wing Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 95C04B3GWRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 95C04B3GWRT - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Dimension: | L 6mm x W 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,600+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Mounting Method:
Surface Mount