text.skipToContent text.skipToNavigation

Manufacturer Part #

95C06A3GWRT

95C Series 6 x 6 x 4.29 mm Top Actuator Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 95C06A3GWRT - Technical Attributes
Attributes Table
Contact Material: Silver Over Stainless Steel
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: H  4.29mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.29
Product Variant Information section