Manufacturer Part #
EVP-AA902Q
EVP-AA Series 3.5 x 2.9 mm SMD 5.0 N Light Touch Switch w/J Bend Terminals
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVP-AA902Q - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry EVP-AA902Q - Technical Attributes
Attributes Table
| Actuation Force: | 5N |
| Actuator Style: | Standard |
| Termination Style: | J-Bend |
| Dimension: | L 3.5mm x W 2.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount