text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-ANDA1A

EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1531
Product Specification Section
Panasonic Industry EVP-ANDA1A - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 0.05A
Insulation Resistance: 100MΩ
Actuation Force: 2.2N
Operating Force: 220gf
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  3.5mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$2,450.00
USD
Quantity
Unit Price
7,000+
$0.35