Manufacturer Part #
EVP-ANDA1A
EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry EVP-ANDA1A - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Refer to FPCN103996 - UPDATE : added hyphen (-) on the part numbers***Last Time Buy Date: 09/15/2024Last Eligible Ship Date: 12/31/2024Discontinuation Details: To our valued customers:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.
Part Status:
Panasonic Industry EVP-ANDA1A - Technical Attributes
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 15V |
| Current Rating: | 0.05A |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.2N |
| Operating Force: | 220gf |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 3.5mm x W 2.9mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount