text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PT9A15

EVQ PT Series 4.9 x 0.8 mm SPST 1.6 N 1.5 mm Push Plate SMT Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-PT9A15 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round
Termination Style: Solder
Dimension: L  4.9mm x W  4.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
5,000+
$0.215