text.skipToContent text.skipToNavigation

Manufacturer Part #

JB15HAP-2B

JB Series Sealed SPST 2.65 N Extended Actuator Staight PC Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JB15HAP-2B - Technical Attributes
Attributes Table
Actuation Force: 2.65N
Contact Material: Silver Over Brass
Actuator Style: Extended
Termination Style: Straight
Dimension: L  12.3mm x W  10mm
Mounting Method: Through Hole
Features & Applications

The JB15HAP-2B offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. This epoxy sealed miniatures with single and double pole actuators with flat blue button, with straight PC These are molded in terminals are part of the sealed construction which allows automated soldering and washing with terminal spacing conforms to standard .100 (2.54mm) PCB grid.

Key Features:

  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Higher operating force type provides more pronounced operating feel
  • Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
  • Slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit

Specifications:

  • Logic level ratings(Gold): 50mA @ 24V DC maximum for standard operating force models, 125mA @ 24V DC maximum for high Operating force models
  • Operating Temperature Range: -25°C to +70°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,988
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.98
USD
Quantity
Unit Price
1
$3.98
5
$3.87
20
$3.78
50
$3.72
125+
$3.61
Product Variant Information section