text.skipToContent text.skipToNavigation

Manufacturer Part #

JF15RP3GF

JF Series SPST Square Button Sculptured Actuator Green LED Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JF15RP3GF - Technical Attributes
Attributes Table
Actuation Force: 1.96N
Contact Material: Silver
Actuator Style: Square
Termination Style: PC Pin
Dimension: L  22.8mm x W  17.7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
113
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.50
USD
Quantity
Unit Price
50
$4.73
100
$4.68
150+
$4.62
Product Variant Information section