Manufacturer Part #
JF15SP1C
JF Series Extremely Low Profile Sealed Square Red Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches JF15SP1C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches JF15SP1C - Technical Attributes
Attributes Table
| Actuation Force: | 3N |
| Contact Material: | Silver Over Brass |
| Actuator Style: | Square |
| Termination Style: | Straight |
| Mounting Method: | Through Hole |
Features & Applications
The JF series ultra thin process sealed tactiles offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. These SPST switches can be used in a key-board matrix, using stapped terminals, achieve a common bus elctrical configuration on a single-sided PC Board or x-Y type electrical connections. Terminal spacing conforms to standard .100" (2.54mm) PCB grid.
Key Features:
- Extremely low profile of 5mm from PCB to top of switch
- Minimal operating force and short stroke permit light touch operation
- Dome contact gives crisp tactile and audible feedback to positively indicated circuit transfer and assures high reliability and long life
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
- Crimped terminals provide a spring type action to ensure secure mounting and prevents dislodging during wave soldering
- These switches are designed for use in a low-voltage, low-current, logic-level circuit
Specifications:
- 50mA @ 24V DC
- Operating Temperature Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.05
15
$2.98
30
$2.95
100
$2.90
200+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole