text.skipToContent text.skipToNavigation

Manufacturer Part #

JF15SP1G

JF Series Extremely Low Profile Sealed Square Blue Tactile Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JF15SP1G - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver Over Brass
Actuator Style: Square
Termination Style: Straight PC
Mounting Method: Through Hole
Features & Applications

The JF series ultra thin process sealed tactiles offers a single pole, single throw (SPST) switch operation providing an OFF-Momentary function. These SPST switches can be used in a key-board matrix, using stapped terminals, achieve a common bus elctrical configuration on a single-sided PC Board or x-Y type electrical connections. Terminal spacing conforms to standard .100" (2.54mm) PCB grid.

Key Features:

  • Extremely low profile of 5mm from PCB to top of switch
  • Minimal operating force and short stroke permit light touch operation
  • Dome contact gives crisp tactile and audible feedback to positively indicated circuit transfer and assures high reliability and long life
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Rubber deal construction prevents contact contamination and allows automated soldering and cleaning
  • Crimped terminals provide a spring type action to ensure secure mounting and prevents dislodging during wave soldering
  • These switches are designed for use in a low-voltage, low-current, logic-level circuit

Specifications:

  • 50mA @ 24V DC
  • Operating Temperature Range: -25°C to +85°C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,985
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.21
USD
Quantity
Unit Price
1
$3.21
5
$3.13
25
$3.05
50
$3.02
150+
$2.92
Product Variant Information section