text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT071NGJLHS

KMT0 Series SPST 5 mA 32 V Top Actuated SMT IP68 Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
C&K KMT071NGJLHS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 25mA
Insulation Resistance: 50MΩ
Actuation Force: 2.3N
Contact Material: Silver
Operating Force: 230gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  3.4mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
5,000+
$0.173
Product Variant Information section