text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA0V431LFTR

KSA Series SPST 3 N Short Actuator Gold Contacts Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KSA0V431LFTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 50V
Current Rating: 10mA
Insulation Resistance: 1000MΩ
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.4mm x W  7.4mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,362.50
USD
Quantity
Unit Price
1
$1.07
30
$1.04
75
$1.02
200
$0.99
400+
$0.945
Product Variant Information section