text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC442J70SHLFSPF

KSC-PF Series 6.2 x 6.2 x 5.1 mm 4 N J-Lead Potting Friendly Tact Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Operating Force: 400g
Contact Plating: Silver
Actuator Style: Soft
Termination Style: J-Bend
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5.2mm x L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$465.00
USD
Quantity
Web Price
1,000
$0.465
2,000+
$0.445
Product Variant Information section