text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC521JROHS

KS5 Series Standard SPST 2 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2241
Product Specification Section
C&K KSC521JROHS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 2N
Contact Material: Silver
Operating Force: 200gf
Contact Plating: Silver
Actuator Style: Pushbutton
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5.6mm x L  6.2mm x W  6.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,410.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315