Manufacturer Part #
KT11P4SA2M35LFG
KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KT11P4SA2M35LFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KT11P4SA2M35LFG - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Rated Voltage (VAC): | 32VAC |
| Voltage Rating: | 32V |
| Insulation Resistance: | 10GΩ |
| Actuation Force: | 3N |
| Contact Material: | Gold |
| Contact Plating: | Gold |
| Actuator Style: | Side Actuated |
| Termination Style: | Right Angle |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +90°C |
| Dimension: | L 7.11mm x W 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount