text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105VF160QSSDOME

TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Gold Over Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Web Price
1
$0.22
200
$0.193
750
$0.187
2,000
$0.183
7,500+
$0.177
Product Variant Information section