text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301SPF260QJ

TL 3301 Series SPST 0.05 A 12 V J-Lead Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3301SPF260QJ - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Actuator Style: Round Button
Termination Style: J-Bend
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
750
$0.24
1,500
$0.235
3,000+
$0.23
Product Variant Information section