text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6300AF260QP

Tact Switch Thru Hole 12mm x 12m

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6300AF260QP - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Plunger
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  7.3mm x L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500
$0.171
1,000
$0.168
1,500
$0.167
2,000
$0.166
2,500+
$0.163
Product Variant Information section