Manufacturer Part #
100SP1T1B1VS2QEH
100 Series SPDT On-None-On Through Hole Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100SP1T1B1VS2QEH - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Material: | Silver |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 100 series switch from E-Switch is a miniature, space saving toggle switch. This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.
The 100 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Networking
- Medical Equipment
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
The 100SP1T1B1VS2QEH is a mini SPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$2.17
96
$2.15
144
$2.13
192
$2.12
240+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
48 per Tray
Mounting Method:
Through Hole