
Manufacturer Part #
100SP4T1B2M2QE
100 Series SPDT-(On)-off-(On) PC mount Silver contacts Expoxy sealed Toggle
Product Specification Section
E-Switch 100SP4T1B2M2QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 100SP4T1B2M2QE - Technical Attributes
Attributes Table
Switch Operation: | Mom-Off-Mom |
Circuitry: | SPDT |
Rated Voltage (VAC): | 120VAC |
Voltage Rating: | 28V |
Current Rating: | 5A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Actuator Type: | Round |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Unthreaded |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
270+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
270 per Box
Mounting Method:
Through Hole