100SP4T8B13M1QE in Box by E-Switch | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP4T8B13M1QE

100 Series SPDT-(On)-off-(On) Solder lug Silver contacts Expoxy sealed Toggle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP4T8B13M1QE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
216
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.52
USD
Quantity
Unit Price
36
$2.82
72
$2.79
108
$2.77
144
$2.76
180+
$2.72
Product Variant Information section