text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP4T8B13VS2RE

100 Series 0.4 A 20 V SPDT Mom-Off-Mom Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP4T8B13VS2RE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  15.75mm x H  46.78mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,051.20
USD
Quantity
Unit Price
360+
$2.92
Product Variant Information section