text.skipToContent text.skipToNavigation

Référence fabricant

A12AP

A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date: 2527
Product Specification Section
NKK Switches A12AP - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 500MΩ
Actuation Force: 1.18N
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +85°C
Dimension: L  9.8mm x W  5.84mm x H  23.1mm
Fonctionnalités et applications

The A12AP is a A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch. These switches are designed for use in a low-voltage, low-current, logi-level circuit. when used as intended in a logic-level circuit, the results do not produce hazardous energy.

It is a totally sealed body construction prevent contact contamination and allows time-and money-saving automated soldering and cleaning.
 
Features:

  • Award-winning STC contact mechanism with benefits unavailable in conventional mechanism:
    • Smoother
    • Positive detent actuation
    • increased contact stability
    • Unparalleled logic-level reliability
  • Molded-in, epoxy sealed or ultrasonically welded terminalslock out flux, solvent, and other contaminants
  • 100 x 100 (2.54mm x 2.54mm)terminal spacing conforms to standard PC board grid spacing
  • Toggle option in antistatic material available for dissipating electrostatic discharge
  • Opearating Temperature Range: -30°C through +85°C
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6 002
Délai d'usine :
13 Semaines
Commande minimale :
100
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
455,00 $
USD
Quantité
Prix unitaire
1
$4.78
10
$4.68
25
$4.61
50
$4.55
125+
$4.43
Product Variant Information section