Manufacturer Part #
G12JVCF
G Series SPDT On-None-On Right Angle Through Hole Ultra Mini Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches G12JVCF - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Actuator Type: | Round |
| Bushing Style: | Unthreaded |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3
$7.94
10
$7.85
20
$7.80
40
$7.75
75+
$7.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole