text.skipToContent text.skipToNavigation

Manufacturer Part #

S21A

S Series DPST On-None-Off Solder Lug Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
NKK Switches S21A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Contact Material: Silver
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
753
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.67
USD
Quantity
Unit Price
1
$8.67
4
$8.56
15
$8.45
30
$8.39
75+
$8.26
Product Variant Information section