text.skipToContent text.skipToNavigation

Manufacturer Part #

S301T

S Series SPST On-None-Off Screw Lug Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S301T - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,055
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$473.00
USD
Quantity
Unit Price
3
$9.68
5
$9.63
20
$9.50
30
$9.46
75+
$9.32
Product Variant Information section