Manufacturer Part #
S38
S Series 3PDT On-Off-On Solder Lug Medium/High Capacity Standard Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches S38 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches S38 - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | 3PDT |
| Contact Material: | Silver Over Copper |
| Actuator Type: | Round |
| Bushing Style: | Threaded |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$19.58
3
$19.32
5
$19.19
20
$18.87
30+
$18.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount