113XN-0182-000 in Tray by Rosenberg | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

113XN-0182-000

113 Series 2850 RPM 92 x 92 x 38 mm 44.5/53 CFM 115 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 113XN-0182-000 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 44.5CFM/53CFM
Voltage Rating: 115V
Dimension: L  92mm x W  92mm x H  38mm
Features & Applications

The 113XN-0182-000 is a part of 113 Series Middle Speed 92 X 92 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  53 CFM
  • Operating voltage : 115 VDC
  • Acoustic Noise: 36 dB(A)
  • Ball bearing System
  • Speed: 2850 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 615g
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
32
Multiple Of:
32
Total
$1,766.40
USD
Quantity
Unit Price
1
$57.96
2
$57.31
4
$56.67
5
$56.47
15+
$55.20
Product Variant Information section