text.skipToContent text.skipToNavigation

Manufacturer Part #

A1175-HBL.T.GN

AC Series 3050 RPM 171 x 151 x 51 mm 200 CFM 115 VAC H-Bearing Axial AC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON A1175-HBL.T.GN - Technical Attributes
Attributes Table
Bearing Type: Ball
Air Flow: 200CFM
Noise: 55dBA
Voltage Rating: 115V
Rated Power: 36W
RPM: 2950RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: 171 x 151 x 51 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.76
USD
Quantity
Unit Price
12+
$41.48
Product Variant Information section