Manufacturer Part #
A2175-HBT.TC.R.GN
A2175-HBT Series 171x51mm 220-240VAC 203-239CFM Ball Bearing AC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON A2175-HBT.TC.R.GN - Technical Attributes
Attributes Table
| Bearing Type: | Ball |
| Air Flow: | 239CFM |
| Noise: | 58dBA |
| Voltage Rating: | 150V to 250V |
| Rated Power: | 26W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | 171 x 151 x 51 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
12+
$55.22
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Panel Mount