Manufacturer Part #
A2259-HBL.TC.N.GN
A Series 2100/1900 RPM Ø 254 x 89 mm 650/585 CFM 220/240 VAC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON A2259-HBL.TC.N.GN - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 585CFM |
| Noise: | 60dBA |
| Voltage Rating: | 240V |
| Rated Power: | 60W |
| RPM: | 1900RPM |
| No of Terminals: | 2 |
| Material Frame: | Aluminum |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | W 89mm x D 254mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
6+
$128.27
Product Variant Information section
Available Packaging
Package Qty:
6 per Box
Mounting Method:
Panel Mount