Manufacturer Part #
AD1212HB-F51
AD Series 120 x 120 x 38 mm 12 VDC 105.461 CFM Ball Bearing High Speed Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD1212HB-F51 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 105.461CFM |
| Noise: | 46.7dBA |
| Voltage Rating: | 12V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.99
5
$9.94
20
$9.80
30
$9.76
75+
$9.62
Product Variant Information section
Available Packaging
Package Qty:
80 per Box