Manufacturer Part #
MF20100V2-1000U-A99
5 VDC 1.5 CFM 400 mW 20 mm L x 20 mm W x 10 mm H Vapo Bering DC Brushless Fans
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF20100V2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 1.5CFM |
| Noise: | 20dBA |
| Voltage Rating: | 5V |
| Rated Power: | 400mW |
| RPM: | 14000RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 20mm x W 10mm x H 20mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$8.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Panel Mount