OA109AP-11-1WBXC in Box by Orion Fans | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OA109AP-11-1WBXC

FAN AXIAL 120X38MM 120VAC TERM

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Orion Fans OA109AP-11-1WBXC - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 131CFM
Noise: 47dB
Voltage Rating: 115V
Rated Power: 22W
RPM: 3300RPM
No of Terminals: 2
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +65°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.53
USD
Quantity
Unit Price
1
$23.53
3
$23.21
5
$23.06
20
$22.67
30+
$22.41
Product Variant Information section