281DY-2LP11-000B in Box by Rosenberg | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

281DY-2LP11-000B

281D Series 60 x 60 x 25 mm 6800 RPM 24 V 46.5 dB Ball Bearing Fan

ECAD Model:
Mfr. Name: Rosenberg
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rosenberg 281DY-2LP11-000B - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 38.35CFM
Noise: 46.5dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
Total
$3,792.60
USD
Quantity
Unit Price
1
$22.13
3
$21.82
5
$21.69
20
$21.31
30+
$21.07
Product Variant Information section