Manufacturer Part #
AD0405HB-G70
AD Series 6000 RPM 40 x 40 x 10 mm 6.8 CFM 5 V Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD0405HB-G70 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 6.8CFM |
| Noise: | 25dBA |
| Voltage Rating: | 5V |
| Dimension: | L 40mm x W 40mm x H 10mm |
Features & Applications
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.
AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.
AD0405HB-G70-LF is a high speed, ball bearing fan that measures 40 x 40 x 10 mm. It has a 6.7 CFM and operates at 5 volts.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
125 per Bulk