Manufacturer Part #
AD1224HB-F51
AD Series 2800 RPM 120 x 120 x 38 mm 24 V 104.8 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:560 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD1224HB-F51 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 104.8CFM |
| Noise: | 42.8dBA |
| Voltage Rating: | 24V |
| Dimension: | L 120mm x W 120mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
560+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
560 per Box